onsemi NB6N11SMNR2G

Clock / Data Fanout Buffer, 1: 2 AnyLevel™ Input, LVDS, 3.3 V
$ 7.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6N11SMNR2G.

IHS

Datasheet11 pages2 years ago

Newark

Upverter

onsemi

_legacy Avnet

Inventory History

3 month trend:
+91.38%

CAD Models

Download onsemi NB6N11SMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.065
$ 6.88
Stock
171,178
200,245
Authorized Distributors
6
6
Case/Package
QFN EP
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Translator
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail
onsemiNB6L14MNG
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Descriptions

Descriptions of onsemi NB6N11SMNR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
NB6N11S Series 3.6 V 1:2 AnyLevel Input to LVDS Fanout Buffer/Translator-QFN-16
Low Skew Clock Driver, 6N Series, 2 True Output(s), 0 Inverted Output(s), QCC16
3V~3.6V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
CML LVCMOS LVDS LVPECL LVTTL NB6N11S 16-VFQFN Exposed Pad ACTIVE (Last Updated: 2days ago) clock buffer 3mm 3.3V 470ps 2GHz
CLOCK FANOUT BUFFER, 1: 2, QFN-16; Clock IC Type: Fanout Buffer, Translator; Frequency: 2GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6N11SMNR2G.