onsemi NB4N11SMNG

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Rail
$ 4.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N11SMNG.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB4N11SMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.388
$ 4.388
Stock
301,070
284,179
Authorized Distributors
2
2
Case/Package
QFN EP
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 3.3 V
Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Descriptions

Descriptions of onsemi NB4N11SMNG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail
3V 3.6V 0.47ns@ 3Vto3.6V QFN SMD mount 3mm*3mm*870μm
Amplifiers- Audio LVDS FANOUT BUFF/ TRANS
PECL to LVDS Translator, 1 Func, Complementary Output, QCC16
NB4N11SMNG, CLOCK GENERATORS & BUFFERS
IC TRANSLTR UNIDIRECTIONAL 16QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd