onsemi NB6L14MNG

Clock / Data Fanout Buffer, 1: 4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
$ 8.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L14MNG.

IHS

Datasheet11 pages2 years ago

HQonline

Newark

Upverter

onsemi

Inventory History

3 month trend:
-7.57%

CAD Models

Download onsemi NB6L14MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.175
$ 10.33
$ 10.33
Stock
3,093,897
1,489,216
1,489,216
Authorized Distributors
6
6
6
Case/Package
QFN EP
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
65 mA
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail

Descriptions

Descriptions of onsemi NB6L14MNG provided by its distributors.

Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Low Skew Clock Driver, 6L Series, 4 True Output(s), 0 Inverted Output(s), QCC16
Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:3Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Ic Output Type:Lvcmos, Lvpecl; Product Range:- Rohs Compliant: Yes |Onsemi NB6L14MNG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L14MNG.