Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6L14MMNR2G

Clock / Data Fanout Buffer, 1: 4 Differential, with CML Outputs

$ 10.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L14MMNR2G.

IHS

Datasheet11 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-37.23%

CAD Models

Download onsemi NB6L14MMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.448
$ 7.73
$ 7.73
Stock
219,885
3,138,579
3,138,579
Authorized Distributors
6
6
6
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
65 mA
65 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail

Descriptions

Descriptions of onsemi NB6L14MMNR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Low Skew Clock Driver, 6L Series, 4 True Output(s), 0 Inverted Output(s), PQCC16
Fanout Buffer, 4 Outputs, 2.375V-3.63V; |Onsemi NB6L14MMNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd