Renesas 5PB1104CMGI

IC CLOCK BUFFER 1: 4 8DFN / Clock Fanout Buffer (Distribution) IC 1: 4 200 MHz 8-UFDFN
$ 1.435
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5PB1104CMGI.

Integrated Device Technology

Datasheet38 pages13 years ago
Datasheet35 pages13 years ago
Datasheet36 pages13 years ago
Datasheet19 pages13 years ago
Datasheet21 pages27 years ago
Datasheet19 pages27 years ago

Renesas

IHS

Upverter

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Dec 13, 2023
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2020-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas621SCMGI
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
MicrochipPL123-02NGI-R
Clock Buffer, Fanout, 200 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, UDFN-EP
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4

Descriptions

Descriptions of Renesas 5PB1104CMGI provided by its distributors.

IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin DFN Cut Tape
1.8V to 3.3V 1:4 LVCMOS High-Performance Clock Buffer
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 105C 200MHz 0.05ns 3.465V
CLOCK BUFFER, 200MHZ, DFN-8; Clock IC Type: Clock Buffer; Frequency: 200MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Clock IC Case Style: DFN; No. of Pins: 8Pins; Operating Temperature M

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M