Renesas 551SCMGI

IDT, Clock Fanout Buffer (Distribution) IC 1: 4 200MHz 8-UFDFN
$ 1.27
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 551SCMGI.

Renesas

Datasheet14 pages5 years ago
Datasheet14 pages5 years ago

Integrated Device Technology

IHS

Upverter

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.02 - Dec 13, 2023
Verification

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Renesas621SCMGI
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs

Descriptions

Descriptions of Renesas 551SCMGI provided by its distributors.

IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin DFN Cut Tape

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M