Renesas 621SCMGI

Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 1.85
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 621SCMGI.

Integrated Device Technology

Datasheet13 pages27 years ago
Datasheet13 pages27 years ago

Renesas

Upverter

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Mar 18, 2015
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.85
$ 1.85
Stock
111,699
132,817
Authorized Distributors
0
0
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
-
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Low Skew Clock Driver, 5PB11 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
IC CLOCK BUFFER 1:4 8DFN / Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
MicrochipPL123-02NGI-R
Clock Buffer, Fanout, 200 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, UDFN-EP
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4

Descriptions

Descriptions of Renesas 621SCMGI provided by its distributors.

Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
IC CLK BUFFER 1:4 200MHZ 8VFQFN
1.71V 3.465V 4.5ns 200MHz WDFN-8 SMD mount 2mm*2mm*550μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M