onsemi NB100LVEP56MNR2

100LVE Series, Dual 2 Line to 1 Line Multiplexer, Complementary Output, QCC24, 4 X 4 Mm, QFN-24
$ 4.523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP56MNR2.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NB100LVEP56MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.523
$ 16.9
$ 16.9
Stock
402,190
135,617
135,617
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC100EP56MNG; Dual; Multiplexer; 1-of-2; 3 - 5.5 V; 20-Pin QFN
Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Multiplexer, 10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi NB100LVEP56MNR2 provided by its distributors.

100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
S-XQCC-N24 2x 2:1 100LVEP Tape & Reel (TR) multiplexer circuit 0.65ns ±2.375V~3.8V 4mm -40C~85C
Multiplexer 1-Element ECL 4-IN 24-Pin QFN EP T/R
MUX, 2: 1, 3.8V, QFN, -40 TO 85DEG C;
IC DIFF DIGIT MULTPL 2X2:1 24QFN
IC MUX DUAL 2:1 DIFF ECL 24QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd