onsemi MC100EP56MNTXG

Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP56MNTXG.

IHS

Datasheet12 pages12 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EP56MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 8.28
$ 8.28
Stock
88,293
1,038,155
1,038,155
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Differential ECL/PECL Multiplexer, 100EP, 1 Channel, 4:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Differential ECL/PECL Multiplexer, 10EP, 1 Channel, 4:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi MC100EP56MNTXG provided by its distributors.

Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V
Lead Free RoHS Compliant QUAD COMPLEMENTARY Differential Digital Multiplexer -40C~85C -50mA 0.5mm 3.3V
IC DIFF DIGIT MULTPL 2X2:1 20QFN
IC MUX ECL DUAL DIFF 2:1 20-QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd