Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP56MNG

NB100 Series 2.5V / 3.3V ECL Dual Differential 2: 1 Multiplexer - QFN-24
$ 15.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP56MNG.

IHS

Datasheet9 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.32%

CAD Models

Download onsemi NB100LVEP56MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.54
$ 15.638
Stock
145,615
164,952
Authorized Distributors
6
2
Case/Package
QFN
QFN
Number of Pins
24
24
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Supply Type
Dual
Dual
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V
Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi NB100LVEP56MNG provided by its distributors.

NB100 Series 2.5V / 3.3V ECL Dual Differential 2:1 Multiplexer - QFN-24
Multiplexer, 100LVE Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL
NB100LVEP56MNG, MULTIPLEXER DUAL 2:1 MULTIPLEXER 2.5GBIT/S, 24-PIN QFN
Multiplexer, 2:1 Differential, Dual ECL, 2.5 V / 3.3 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd