Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP57MNTXG

0.575ns single-phase 1 4 3V,-3V -5.5V,5.5V 50mA 50mA QFN SMD mount,glue mount 4mm*4mm*950μm
$ 6.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP57MNTXG.

IHS

Datasheet11 pages12 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP57MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.593
$ 8.24
$ 8.24
Stock
148,778
1,077,751
1,077,751
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
2
2
Number of Outputs
1
1
1
Number of Circuits
1
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Differential ECL/PECL Multiplexer, 10EP, 1 Channel, 4:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Multiplexer, 10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Differential ECL/PECL Multiplexer, 10EP, 2 Channel, 2:1, 3 V to 5.5 V, 20 Pins, QFN-EP
Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of onsemi MC100EP57MNTXG provided by its distributors.

0.575ns single-phase 1 4 3V,-3V -5.5V,5.5V 50mA 50mA QFN SMD mount,glue mount 4mm*4mm*950μm
Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, QCC20
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V
Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP T/R
Lead Free RoHS Compliant QUAD COMPLEMENTARY Differential Digital Multiplexer -40C~85C -50mA 0.5mm 3.3V
IC DIFF DIGIT MULTPL 1X4:1 20QFN
IC MUX ECL DIFF 4:1 3.3/5 20-QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd