onsemi MURHD560T4G

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURHD560T4G.

IHS

Datasheet6 pages8 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-35.96%

CAD Models

Download onsemi MURHD560T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.617
$ 1.263
Stock
556,122
284,798
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
2.7 V
2.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
HYPERFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5R06B-TR
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
STMicroelectronicsSTTH5R06B
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MURHD560T4G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 5A 30ns 3-Pin(2+Tab) DPAK T/R
Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V
Ultra Fast Diode, 5A, 600V, D-Pak; Repetitive Peak Reverse Voltage:600V; Average Forward Current:5A; Diode Configuration:Single; Forward Voltage Max:2.7V; Reverse Recovery Time:30Ns; Forward Surge Current:50A; No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MURHD560T4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd