STMicroelectronics STTH5R06B-TR

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5R06B-TR.

IHS

Datasheet17 pages10 years ago

Newark

STMicroelectronics

Inventory History

3 month trend:
+44.09%

CAD Models

Download STMicroelectronics STTH5R06B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.39
Stock
342,760
218,236
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
40 ns
40 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
STMicroelectronicsSTTH506B-TR
Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STTH5R06B-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Fast / Ultrafast Diode, Turbo 2, 600 V, 5 A, Single, 2.9 V, 40 ns, 50 A
RECTIFIER, SINGLE, 5A, 600V, TO-252; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 40ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH5R06B-TR.