STMicroelectronics STTH5R06B

Turbo 2 Ultrafast High Voltage Rectifier | Diode Gen Purp 600V 5A Dpak
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5R06B.

IHS

Datasheet17 pages9 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+27.59%

CAD Models

Download STMicroelectronics STTH5R06B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.291
Stock
236,852
501,364
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
40 ns
40 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH506B-TR
Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STTH5R06B provided by its distributors.

TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE GEN PURP 600V 5A DPAK
Rectifier Diode Switching 600V 5A 40ns 3-Pin(2+Tab) DPAK Tube
STTH5R06 Series 600 V 5 A Surface Mount Turbo 2 Ultrafast Rectifier - TO-252

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH5R06B.