onsemi SURHD8560W1T4G

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
$ 0.336
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SURHD8560W1T4G.

IHS

Datasheet6 pages8 years ago

Upverter

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SURHD8560W1T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.444
Stock
84,845
255,562
Authorized Distributors
3
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
2.7 V
2.7 V
Reverse Voltage (DC)
600 V
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-12-08
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
HYPERFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5R06B-TR
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi SURHD8560W1T4G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Diode Switching 600V 5A Automotive 3-Pin(2+Tab) DPAK T/R
600 V, 5.0 A Ultrafast Rectifier
ON SEMI SURHD8560W1T4G, SMT DIODE, 600V 5A, 30NS, 3-PIN DPAK
Megahertz 5 Amp 600V Ul/Reel Rohs Compliant: Yes |Onsemi SURHD8560W1T4G
RECTIFIER, AEC-Q101, 5A, 600V, TO-252
2.7V@5A 10Ã×A@600V 60ns Single 5A -65¡Í~+175¡Í@(Tj) 600V DPAK Diodes - Fast Recovery Rectifiers ROHS
RECTIFIER, AEC-Q101, 5A, 600V, TO-252; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 2.7V; Reverse Recovery Time trr Max: 30ns; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd