onsemi MURHD560W1T4G

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURHD560W1T4G.

IHS

Datasheet6 pages8 years ago

Upverter

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.28%

CAD Models

Download onsemi MURHD560W1T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.263
$ 0.617
Stock
284,796
558,522
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
2.7 V
2.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
HYPERFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5R06B-TR
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPSC406B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide

Descriptions

Descriptions of onsemi MURHD560W1T4G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode Switching 600V 5A 30ns 3-Pin(2+Tab) DPAK T/R
600 V, 5.0 A Ultrafast Rectifier
ON SEMI MURHD560W1T4G, SMT DIODE, 600V 5A, 30NS, 3-PIN DPAK
5A Single 10Ã×A@600V 2.7V@5A 600V TO-252 Diodes - General Purpose ROHS
Rectifier, Single, 5A, 600V, To-252; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):5A; Diode Configuration:Single; Forward Voltage Vf Max:2.7V; Reverse Recovery Time Trr Max:30Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURHD560W1T4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd