onsemi MUR220RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR220RLG.

JRH Electronics

Datasheet5 pages19 years ago

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-14.90%

CAD Models

Download onsemi MUR220RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.159
$ 0.164
Stock
9,963,295
384,392
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR220G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V
onsemiMUR120RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
onsemiMUR115G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A

Descriptions

Descriptions of onsemi MUR220RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 200 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-41
Rectifier Diode Switching 200V 2A 35ns 2-Pin DO-41 T/R
Rectifier, Fast, 2A, 200V, Do-204Al; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):2A; Diode Configuration:Single; Forward Voltage Vf Max:950Mv; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR220RLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd