Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR120RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR120RLG.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download onsemi MUR120RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.186
$ 0.186
Stock
9,017,149
1,122,146
1,122,146
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR110G
onsemi Rectifier diode Diodes, 1A, 100V, Through hole mounting, box 59encapsulation, 2needle
onsemiMUR120G
onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle
onsemiMUR110RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR120RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
SWITCH MODE POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
875mV@1A 35ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS
ON SEMI MUR120RLG, SWITCHING DIODE, 200V 1A, 35NS, 2-PIN DO-41
Fast/Ultrafast Diode, 200V, 1A, Single; |Onsemi MUR120RLG.
Surface Mount Resistors; MUR120RLG; ON SEMICONDUCTOR; Axial
1 A 200 V SILICON SIGNAL DIODE DO-41
MUR120RLG,REC SURM 1A 200V ULT
DIODE, ULTRAFAST, 1A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 120RLG
  • MUR120RL(G)
  • MUR120RLG.