Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR115G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR115G.

IHS

Datasheet8 pages13 years ago

onsemi

Newark

CAD Models

Download onsemi MUR115G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
Stock
200,830
111,396
Authorized Distributors
1
2
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
875 mV
875 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMUR110G
onsemi Rectifier diode Diodes, 1A, 100V, Through hole mounting, box 59encapsulation, 2needle
onsemiMUR120RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
onsemiMUR120G
onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR115G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V
ON SEMI MUR115G, SWITCHING DIODE, 150V 1A, 35NS, 2-PIN DO-41
DIODE GEN PURP 150V 1A AXIAL / Diode 150 V 1A Through Hole Axial
1A Single 2Ã×A@150V 875mV@1A 150V Axial Leaded Diodes - General Purpose ROHS
FAST RECOVERY DIODE, 1A, 150V AXIAL
Rec Surm 1A 150V Ultfst Rohs Compliant: Yes |Onsemi MUR115G.
onsemi Single Switching Diode TH DO-41
RECTIFIER, 1A, 150V, DO-41; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR115G.