onsemi MM74HCT05MTCX

Buffer Inverter 74HCT05 EAR99 74HCT logic gate circuit 15ns @ 5V 50pF 1.2mm - 4.8mA 2V
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT05MTCX.

Master Electronics

Datasheet7 pages3 years ago

IHS

Augswan

Future Electronics

onsemi

Inventory History

3 month trend:
-4.18%

CAD Models

Download onsemi MM74HCT05MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.151
Stock
418,471
603,425
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4.8 mA
4.8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Schmitt Trigger 2uA 6 4.5V~5.5V 10ns@5V,50pF 74ACT 24mA 24mA TSSOP-14 Inverters ROHS
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 20ns @ 5V 50pF 900mum 4.8mA 4.8mA 2V

Descriptions

Descriptions of onsemi MM74HCT05MTCX provided by its distributors.

Buffer Inverter 74HCT05 EAR99 74HCT logic gate circuit 15ns @ 5V 50pF 1.2mm - 4.8mA 2V
2¦ÌA 6 1 6 4.5V 5.5V 4.8mA Inverter TSSOP-14 , 5mm*4.4mm*900¦Ìm
The MM74HCT05 is a logic function fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pinout compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd