onsemi 74ACT04MTC

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT04MTC.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages4 years ago

onsemi

DigiKey

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT04MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.197
$ 0.197
Stock
347,651
2,463,593
2,463,593
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
7.7ns@ 5V,50pF 6 6 4.5V 5.5V 8mA Inverter VHCT 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input

Descriptions

Descriptions of onsemi 74ACT04MTC provided by its distributors.

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
no 8.5ns@ 5V,50pF Single ended 1 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
74ACT04 EAR99 74ACT Tube logic gate circuit 8.5ns @ 5V 50pF 900mum 24mA 24mA 2V
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
IC, 74ACT, SMD; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:7404; Logic IC Base Number:74; Logic IC Family:ACT; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TSSOP; Supply Current Max:24mA; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT04MTC.