onsemi 74ACT14MTCX

74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT14MTCX.

Electro Sonic

Datasheet11 pages4 years ago

IHS

Future Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-5.19%

CAD Models

Download onsemi 74ACT14MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.313
$ 0.313
Stock
440,292
881,503
881,503
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Inverter HCT LSTTL 1-Channel 6-Pin 4.5V-5.5V 4.8mA 20ns@5V,50pF TSSOP-14 SMD 5mm × 4.4mm × 900μm
20ns@5V,50pF 1 Ch 6 Ch Inverter HCT 4.5V 5.5V 4.8mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm

Descriptions

Descriptions of onsemi 74ACT14MTCX provided by its distributors.

74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input
Schmitt Trigger 6 10ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS
Yes 10ns@ 5V,50pF Schmitt Trigger 6 1 6 6 4.5V 5.5V 24mA Inverter ACT 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
IC HEX INVERTER SCHMITT TRIGGER TSSOP-14; Logic Type:Inverter Schmitt Trigger; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT14MTCX.