onsemi MM74HCT04MTC

Inverter HCT LSTTL 1-Channel 6-Pin 4.5V-5.5V 4.8mA 20ns@5V, 50pF TSSOP-14 SMD 5mm × 4.4mm × 900μm
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT04MTC.

Upverter

Datasheet9 pages3 years ago
Technical Drawing1 page4 years ago

Farnell

IHS

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HCT04MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.092
$ 0.092
Stock
512,370
1,066,729
1,066,729
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
25 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4.8 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Schmitt Trigger Inverter VHCT 4.5V-5.5V 8mA TSSOP-14 SMD/Adhesive Mount 5mm × 4.4mm × 900μm
7.7ns@ 5V,50pF 6 6 4.5V 5.5V 8mA Inverter VHCT 8mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi MM74HCT04MTC provided by its distributors.

Inverter HCT LSTTL 1-Channel 6-Pin 4.5V-5.5V 4.8mA 20ns@5V,50pF TSSOP-14 SMD 5mm × 4.4mm × 900μm
Inverter 6-Element CMOS 14-Pin TSSOP W Rail
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
4 20ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS
IC GATE XNOR 4CH 2-INP 14TSSOP
The MM74HCT04 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HCT04MTC.