onsemi MM74HCT05MTC

Buffer Inverter 74HCT05 EAR99 74HCT logic gate circuit 15ns @ 5V 50pF 900mum 600mW - 4.8mA
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT05MTC.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages27 years ago

Upverter

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HCT05MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.136
Stock
587,550
406,886
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4.8 mA
4.8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Schmitt Trigger 2uA 6 4.5V~5.5V 10ns@5V,50pF 74ACT 24mA 24mA TSSOP-14 Inverters ROHS
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 20ns @ 5V 50pF 900mum 4.8mA 4.8mA 2V

Descriptions

Descriptions of onsemi MM74HCT05MTC provided by its distributors.

Buffer Inverter 74HCT05 EAR99 74HCT logic gate circuit 15ns @ 5V 50pF 900mum 600mW - 4.8mA
Ic,logic Gate,hex Inverter,hct-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MM74HCT05MTC
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP Rail
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
6 15ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS
IC INVERTER OD 6CH 6-INP 14-PIN TSSOP
INVERTER, 1 I/P, -40 TO 85DEG C;
The MM74HCT05 is a logic function fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pinout compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HCT05MTC.