onsemi MCH6448-TL-W

MOSFET N-CH 20V 8A SC88FL/MCPH6 / N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6448-TL-W.

IHS

Datasheet0 pages0 years ago

onsemi

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.496
Stock
123,456
336,769
Authorized Distributors
0
3
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
9 V
9 V
Power Dissipation
-
1.5 W
Input Capacitance
705 pF
705 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single N-Channel Power MOSFET 20V, 7A, 24mΩ
Power MOSFET 20V 4.4A 80 mOhm Dual P-Channel ChipFET with Schottky Diode
Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi MCH6448-TL-W provided by its distributors.

MOSFET N-CH 20V 8A SC88FL/MCPH6 / N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Single N-Channel Power MOSFET, 20V, 8A, 22mΩ
Trans MOSFET N-CH 20V 8A 6-Pin MCPH T/R
Power Field-Effect Transistor, 8A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 20V 8A SC88FL/MCPH6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6448TLW