| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCH6448-TL-H | 24,000 | 1418 | |||||||||
| Rochester Electronics | MCH6448-TL-H | 24,783 | 22h | |||||||||
| RS (Formerly Allied Electronics) | MCH6448-TL-H | 0 | 1 | Bulk | 15h | |||||||
| Farnell | MCH6448-TL-H | 0 | 3K | Tape & Reel | 9h | |||||||
| Component Stockers USA | MCH6448-TL-H | 39,613 | 4d |
Download onsemi MCH6448-TL-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi MCH6448-TL-H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: