onsemi MCH3484-TL-W

Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3484-TL-W.

HQonline

Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3484-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.136
Stock
1,045,325
304,664
Authorized Distributors
1
3
Mount
Surface Mount
-
Case/Package
SMD/SMT
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.5 A
4.5 A
Threshold Voltage
-
-
Rds On Max
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
5 V
5 V
Power Dissipation
1 W
1 W
Input Capacitance
630 pF
630 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET

Descriptions

Descriptions of onsemi MCH3484-TL-W provided by its distributors.

Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ
1W(Ta) 5V 800mV@ 1mA 11nC@ 2.5 V 1N 20V 40m¦¸@ 2A,2.5V 4.5A 630pF@10V SC-70FL 2mm*1.6mm*880¦Ìm
Trans MOSFET N-CH 20V 4.5A 3-Pin MCPH T/R
20V 4.5A 40m´Î@2.5V2A 1W 800mV@1mA N Channel SC-70FL/MCPH3 MOSFETs ROHS
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 20V, 4.5A, 150Deg C, 1W; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:2.5V; Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Onsemi MCH3484-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3484TLW