onsemi MCH6337-TL-W

Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6337-TL-W.

IHS

Datasheet5 pages12 years ago

onsemi

Inventory History

3 month trend:
-35.65%

CAD Models

Download onsemi MCH6337-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi MCH6337-TL-W provided by its distributors.

Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
Trans MOSFET P-CH 20V 4.5A 6-Pin MCPH T/R
Pch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH6337-TL-W
Power Field-Effect Transistor, 4.5A I(D), 20V, 0.049ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
20V 4.5A 37m´Î@4.5V3A 1.5W 1.3V@1mA 94pF@10V P Channel 670pF@10V 7.3nC@4.5V +150¡Í@(Tj) SOT-363-6 MOSFETs ROHS
1.5W(Ta) 10V 1.3V@1mA 7.3nC@ 4.5 V 1individualPChannel 20V 49mΩ@ 3A,4.5V 4.5A 670pF@10V MCPH-6 SMD mount 2mm*1.6mm*880μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6337TLW