| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCH3484-TL-H | 43,160 | 2476 | |||||||||
| Rochester Electronics | MCH3484-TL-H | 43,160 | 22h | |||||||||
| RS (Formerly Allied Electronics) | MCH3484-TL-H | 0 | 40 | Bulk | 15h | |||||||
| Microchip USA | MCH3484-TL-H | 2,750 | 3500 | Tray | 1d | |||||||
| Win Source | WS-MCH3484-TL-H | 1,050 | 275 | 23h |
Download onsemi MCH3484-TL-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi MCH3484-TL-H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: