onsemi NTHS5404T1G

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
$ 0.418
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHS5404T1G.

Upverter

Datasheet8 pages7 years ago
Technical Drawing2 pages7 years ago

Newark

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-34.28%

CAD Models

Download onsemi NTHS5404T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 7.3nC @ 4.5V 4.5A 1.5W 63ns

Descriptions

Descriptions of onsemi NTHS5404T1G provided by its distributors.

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
NTHS5404T1G N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 20 V, 8-PIN CHIPFET
NTHS5404 Series 20 V 5.2 A 30 mOhm Single N-Channel MOSFET - ChipFET-8
1.3W(Ta) 12V 600mV@ 250µA (Min) 18nC@ 4.5 V 1individualNChannel 20V 30mΩ@ 5.2A,4.5V 5.2A 740pF@ 16V CHIPFET-8 SMD mount 3.05mm*1.65mm*1.05mm
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:5.2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):25mohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:2.5W; Transistor Case Style:SOT-323; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:7.2A; Package / Case:1206A; Power Dissipation Pd:2.5W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:20V; Voltage Vgs Max:600mV; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS5404T1G.