Nexperia 74HC1G32GW,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74HC1G32
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G32GW,125.

IHS

Datasheet11 pages18 years ago
Datasheet12 pages18 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
+41.32%

CAD Models

Download Nexperia 74HC1G32GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
$ 0.04
Stock
1,847,853
1,847,157
1,847,157
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
9.5 ns
9.5 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

XOR 74HC1G86 e3 74HC logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
13ns@ 4.5V,50pF 1 2 1 1 4.5V 5.5V 2mA XOR (Exclusive OR) HCT 2mA TSSOP-5 2.25mm*1.35mm*1mm
74HCT Series 5.5 V 20 µA Surface Mount 2-input OR gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74HC1G32GW,125 provided by its distributors.

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74HC1G32
74HC Series 6 V High Speed Si-Gate CMOS 2-Input OR Gate - TSSOP-5
OR 74HC1G32 e3 74HC logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
IC, 2-INPUT OR GATE, TSSOP-5; Logic Type:OR Gate; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC1G32GW,125"
  • 74HC1G32GW 125
  • 74HC1G32GW125