onsemi MC74VHC139DTR2G

74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC139DTR2G.

Upverter

Datasheet9 pages15 years ago

Master Electronics

IHS

onsemi

iiiC

Inventory History

3 month trend:
-18.27%

CAD Models

Download onsemi MC74VHC139DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.141
$ 0.141
Stock
269,441
581,641
581,641
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC139PW
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
2-LINE TO 4-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV139APW
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74VHC139DTR2G provided by its distributors.

74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Ic, decoder/Demux,2-To-4-Line, ahc/Vhc-Cmos, tssop,16Pin, plastic |Onsemi MC74VHC139DTR2G
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
AHC/VHC e4 74VHC139 1x 2:4 decoder circuit 16.5ns 3.3V 1.05mm 8mA 8mA
MC74VHC139DTR2G, CMOS DCODE-DMULTI 2-4 | ON Semiconductor MC74VHC139DTR2G
IC DCODER/DEMUX DUAL 2-4 16TSSOP
16, TSSOP, , 5.1 x 4.5 x 1.05mm
AHC/VHC Series, Inverted Output, CMOS, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd