Texas Instruments SN74AHC139PW

Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
$ 0.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC139PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC139PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.328
$ 0.328
Stock
192,752
626,758
626,758
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC139PW.

Related Parts

74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74LV139APW
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT139PWR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
8mA 4.5V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC139PW provided by its distributors.

Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
2-LINE TO 4-LINE DECODER, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16
8.5ns Single-Phase 4-Ch 2-Ch 2V 5.5V 8mA 8mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
DUAL 2-LINE TO 4-LINE DECODER, SMD; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Logic IC Family:AHC; Logic IC Base Number:74139; Current, Output Max:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:TSSOP; Temperature, Operating Range:-40°C to +85°C; Base Number:74; IC Generic Number:74AHC139; Logic Function Number:139; Pins, No. of:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.