Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV139APW

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV139APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Augswan

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV139APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.218
$ 0.218
Stock
329,369
1,156,153
1,156,153
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV139APW.

Related Parts

Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74AHC139PW
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
NXP Semiconductors74LV139PW,112
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP Bulk
NXP Semiconductors74LV139PW,118
ROHS3Compliant DUAL INVERTED GULL WING Decoder/Demultiplexer 50pF -40C~125C 12mA 12mA 5mm
Texas InstrumentsSN74HC139PWRE4
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV139APW provided by its distributors.

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
13ns Single Phase 4 2 2 2V 5.5V 12mA 12mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
LV/LV-A/LVX/H e4 74LV139 1x 2:4 decoder circuit 70MHz 13ns 3.3V 1.2mm
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
DUAL 2 TO 4 DECODER/DMUX, TSSOP-16
Ceramic Disc Capacitors 150pF 6300volts SL 5%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV139APW.