Texas Instruments SN74AHC139PWR

Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC139PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.18%

CAD Models

Download Texas Instruments SN74AHC139PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.328
$ 0.328
Stock
919,744
720,489
720,489
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC139PWR.

Related Parts

Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74AHCT139PWR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PWR
220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC139PWR provided by its distributors.

Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
8.5ns single-phase 4 2 2 2V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
AHC/VHC/H/U/V e4 74AHC139 1x 2:4 decoder circuit 110MHz 16.5ns 600mW 3.3V
Dual 2-to-4 Demultiplexer/Decoder, 5.5V, 110MHz, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.