Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC139MTC

74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC139MTC.

IHS

Datasheet6 pages0 years ago

Farnell

element14 APAC

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC139MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.275
$ 0.275
Stock
272,740
936,820
936,820
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74AHC139PW
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74LV139APW
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Tube
8mA 4.5V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi 74VHC139MTC provided by its distributors.

74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
DUAL 2-TO-4 DECODER/DEMULTIPLEXER Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 2V 5.5V 8mA 8mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
FAIRCHILD SEMICONDUCTOR 74VHC139MTC IC, 2I/P DUAL DECODER/DEMUX, TSSOP-16
Decoder/Demultiplexer Logic IC; Logic Type:Dual 2:4 Line Decoder / Demultiplexer; Logic Family:74VHC; Logic Base Number:74VHC139; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, 2I/P DUAL DECODER/DEMUX, TSSOP-16; I; IC, 2I/P DUAL DECODER/DEMUX, TSSOP-16; IC Applications:Address Decoder for Memory Systems, Battery Back Up; Logic Type:Decoder / Demultiplexer; No. of Outputs:4; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16
The VHC139 is an advanced high speed CMOS Dual 2-to-4 Decoder/Demultiplexer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The active LOW enable input can be used for gating or it can be used as a data input for demultiplexing applications. When the enable input is held HIGH, all four outputs are fixed at a HIGH logic level independent of the other inputs. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC139MTC.