onsemi MC74LVX86DTR2G

OR XOR 74LVX86 e4 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX86DTR2G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVX86DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.124
$ 0.124
Stock
442,098
479,382
479,382
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14TSSOP
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
Low Voltage Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HC32
Texas InstrumentsSN74AHC86PW
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA TSSOP-14 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHC86PWR
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74LVX86DTR2G provided by its distributors.

OR XOR 74LVX86 e4 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, 2 I/P, -40 To 85Deg C; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Lvx86; Logic Ic Family:74Lvx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LVX86DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd