Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX32MTC

no 10.1ns@ 3.3V, 50pF 1 2 4 4 2V 3.6V 4mA OR Gate LVX 4mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX32MTC.

IHS

Datasheet8 pages27 years ago

Farnell

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-0.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.206
$ 0.211
Stock
1,536,491
873,579
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

OR Gate 74LVX 10.1ns@3.3V,50pF 2V 3.6V 4mA 4mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
OR XOR 74LVX86 EAR99 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
OR XOR 74LVX86 e4 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC86PW
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of onsemi 74LVX32MTC provided by its distributors.

no 10.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA OR Gate LVX 4mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 900mum 4mA 4mA 3.6V
The LVX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
IC, QUAD OR GATE, 2I/P, TSSOP-14; Logic; IC, QUAD OR GATE, 2I/P, TSSOP-14; Logic Type:OR Gate; Output Current:20mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Min:-40°C; No. of Circuits:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX32MTC.