Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX86MTCX

74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX86MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-1.23%

CAD Models

Download onsemi 74LVX86MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.141
Stock
618,338
702,184
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
14.5 ns
14.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
no 10.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA OR Gate LVX 4mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
OR Gate HC, 15ns@6V, 50pF, 2-Ch, 4-Ch, 2V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
Texas InstrumentsSN74AHC86PW
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Texas InstrumentsSN74AHC86PWR
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LVX86MTCX provided by its distributors.

74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, 2 I/P, -40 To 85Deg C; |Onsemi 74LVX86MTCX
The LVX86 contains four 2-input exclusive-OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd