Texas Instruments SN74AHC86PW

4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
$ 0.601
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments SN74AHC86PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.145
$ 0.145
Stock
190,721
531,813
531,813
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86PW.

Related Parts

MC74VHC32 Series 5.5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
MC74VHC86DTR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN TSSOP
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Texas InstrumentsSN74AHC32PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC86PW provided by its distributors.

4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
LOGIC, GATE EXCL-OR QUAD 2IN, 14TSSOP; Logic Family / Base Number:74AHC86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7486; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input XOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC86PW .