Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX32MTCX

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX32MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

onsemi

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi 74LVX32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.211
$ 0.206
Stock
798,580
1,516,808
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR XOR 74LVX86 EAR99 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
OR XOR 74LVX86 e4 74LVX logic gate circuit 12.8ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
OR Gate 74LVX 10.1ns@3.3V,50pF 2V 3.6V 4mA 4mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 1.05mm
OR Gate HC, 15ns@6V, 50pF, 2-Ch, 4-Ch, 2V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC86PW
IC GATE XOR 4CH 2-INP 14TSSOP XOR (Exclusive OR) IC 4 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LVX32MTCX provided by its distributors.

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVX32
CMOS Quad 2-Input OR Gate IC, TSSOP, 3.6V
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 5mm 4mA 4mA 3.6V
10.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA OR Gate LVX 4mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
The LVX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74LVX32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX32MTCX.