onsemi MC74LVX32DR2

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX32DR2.

IHS

Datasheet6 pages21 years ago
Datasheet3 pages0 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVX32DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.258
$ 0.258
Stock
275,724
1,577,152
1,577,152
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
Texas InstrumentsSN74AHC86DR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Texas InstrumentsSN74LV86AD
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA XOR (Exclusive OR) LV 12mA SOIC-14 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC74LVX32DR2 provided by its distributors.

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Contains Lead OR Gate Surface Mount Non-RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 3.6V 4mA 4mA
MC74LVX32DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd