onsemi 74LVX32MX

OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX32MX.

Farnell

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX32MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.116
$ 0.116
Stock
1,745,064
2,117,332
2,117,332
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi74LVX86MX
XOR Gate, 12.8ns@3.3V,50pF, 2V, 3.6V, 4mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
onsemi74VHC32MX
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20
onsemi74LCX32MX
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs

Descriptions

Descriptions of onsemi 74LVX32MX provided by its distributors.

OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
Low Voltage Quad 2-Input OR Gate
Logic IC OR Gate 4 Element 2.5V, 3.3V 14-SOIC T/R
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
2V~3.6V 2uA 4 10.1ns@3.3V,50pF ORGate SOP-14 Gates ROHS
OR GATE, 2 I/P, -40 TO 85DEG C;
The LVX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX32MX.