onsemi 74HC32DR2G

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC32DR2G.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC32DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.139
$ 0.139
Stock
762,734
729,280
729,280
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
OR 74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
Diodes Inc.74HC32S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74AHC86DR
Logic Gate XOR AHC 8.8ns@5V,50pF 2V-5.5V Push-Pull 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of onsemi 74HC32DR2G provided by its distributors.

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC32
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd