Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV86AD

Quadruple 2-INPUT Exclusive-or Gates | IC Gate Xor 4CH 2-INP 14SOIC
$ 0.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV86AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74LV86AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.16
$ 0.16
Stock
343,251
655,557
655,557
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
10 ns
10 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV86AD.

Related Parts

Diodes Inc.74LV86AS14-13
OR XOR e3 74LV Tape & Reel (TR) logic gate circuit 8.8ns @ 5V 50pF 1.48mm 12mA 12mA 5.5V
Texas InstrumentsSN74LV32AD
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74LV32ADR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SOIC -40 to 125
Diodes Inc.74LV32AS14-13
74LV32A, Quad 2-Input OR Gate SOIC14 | Diodes Inc 74LV32AS14-13
14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74LV86AD provided by its distributors.

Quadruple 2-INPUT Exclusive-or Gates | IC Gate Xor 4CH 2-INP 14SOIC
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125
XOR (Exclusive OR) LV 8.8ns@5V,50pF Push-Pull 2V-5.5V 12mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OR XOR 74LV86 EAR99 74LV logic gate circuit 8.8ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
LOGIC, QUAD 2-INPUT EX-OR, 14SOIC; Logic Family / Base Number: 74LV86; Logic Type: XOR; Output Current: 12mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74LV; Logic IC Base Number: 7486; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7486; Logic IC Base Number: 7486; Logic IC Function: Quadruple 2-Input Exclusive-OR Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.