Texas Instruments SN74AHC86DR

Logic Gate XOR AHC 8.8ns@5V, 50pF 2V-5.5V Push-Pull 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC86DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN74AHC86DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.179
$ 0.179
Stock
415,808
674,401
674,401
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC86DR.

Related Parts

Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHC32QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC32QDRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC86DR provided by its distributors.

Logic Gate XOR AHC 8.8ns@5V,50pF 2V-5.5V Push-Pull 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-SOIC -40 to 125
XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD XOR GATE, 2I/P, SOIC-14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC86DR.