onsemi MC74LVX08DR2G

74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX08DR2G.

IHS

Datasheet7 pages11 years ago

Electro Sonic

Future Electronics

Master Electronics

iiiC

Inventory History

3 month trend:
+6.64%

CAD Models

Download onsemi MC74LVX08DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.245
$ 0.245
Stock
347,007
484,840
484,840
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LVX08M
10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA SOIC-14 8.75mm*4mm*1.5mm
onsemi74LVX08MX
74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - SOIC-14
onsemi74LVQ08SC
AND Gate Surface Mount ROHS3Compliant COMMERCIAL AND Gate Inverter IC -40C~85C 3.6V 12mA 12mA 1.75mm
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08QDRG4Q1
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MC74LVX08DR2G provided by its distributors.

74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
10.6ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 4mA AND Gate LVX 4mA SOIC-14 , 8.75mm*4mm*1.5mm
AND e3 Tape & Reel (TR) LV/LV-A/LVX/H logic gate circuit 10.6ns 8.65mm -4mA 3.6V
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
The MC74LVX08 is an advanced high speed CMOS 2-input AND gate. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
And Gate, 2 I/P, -40 To 85Deg C; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lvx08; Logic Ic Family:74Lvx; Supply Voltage Min:2V; Output Current:-Rohs Compliant: Yes |Onsemi MC74LVX08DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd