Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX08MX

AND Gate LVX 10.6ns@3.3V 50pF 2V-3.6V 4mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX08MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.242
$ 0.242
Stock
565,983
768,580
768,580
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LVX08M
AND Gate LVX 4mA, 10.6ns@3.3V/50pF, 2V-3.6V, 4mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
74LVX Series 3.6 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Quad 2-Input NAND Gate With 5 V-Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
Texas InstrumentsCD74HC08QM96Q1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125
Texas InstrumentsCD74HC08MT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC08ME4
AND EAR99 SOIC HC/UH logic gate circuit 15ns 1.75mm 5.2mA 6V

Descriptions

Descriptions of onsemi 74LVX08MX provided by its distributors.

AND Gate LVX 10.6ns@3.3V 50pF 2V-3.6V 4mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
AND 74LVX08 EAR99 74LVX logic gate circuit 10.6ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V
The LVX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Translator Logic IC; Logic Type:Gate; Logic Family:LVX; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd