Texas Instruments SN74AHC08DR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-5.33%

CAD Models

Download Texas Instruments SN74AHC08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.181
$ 0.181
Stock
1,104,803
349,505
349,505
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08DR.

Related Parts

onsemi74VHC08SJ
Quad 2-Input AND Gate
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Quad 2-Input AND Gate IC, 4.5-5.5V, 8mA, SOIC, -40 to 125C

Descriptions

Descriptions of Texas Instruments SN74AHC08DR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
AND Gate AHC, 7.9ns@5V,50pF Push-Pull 2V 5.5V 8mA SOIC-14 SMD Adhesive Mount 1.75mm H
And Gate, Quad, 2 I/p, Soic-14; Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Ahc08; Logic Ic Family:74Ahc; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08DR .