Texas Instruments SN74AHC08D

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.181
$ 0.181
Stock
909,184
296,979
296,979
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08D.

Related Parts

onsemi74VHC08SJ
Quad 2-Input AND Gate
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Quad 2-Input AND Gate IC, 4.5-5.5V, 8mA, SOIC, -40 to 125C
Texas InstrumentsSN74AHCT08QDRG4Q1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC08D provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
AND Gate; Quadruple 2-Input Positive-AND Gates; 5.5 V (Max.); 5.5 V (Max.)
IC,SN74AHC08D,SOIC-14 QUAD 2-INPUT AND GATE
no 7.9ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA AND Gate AHC 8mA SOIC-14 SMD mount 1.75mm(height)
Logic IC Operating temperature: -40...+125 °C Series: SN74AHC08 Function: Quad / 2-Input / AND Manufacturer: Texas Instruments Package: SOIC-14 Technology: AHC
IC, AND GATE, QUAD 2-INPUT, SMD; Famille Logique/ Numéro de base: 74AHC08; Type de logique: AND; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI
IC, AND GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number:74AHC08; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7408; Logic IC Base Number:74084; Logic IC Function:Quadruple 2-Input AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC08D .